Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- RS Stock No.:
- 763-485
- Mfr. Part No.:
- BA-XL-CP-865-24-G5
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP22,313.32
(exc. VAT)
PHP24,990.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP22,313.32 |
| 5 + | PHP21,867.05 |
*price indicative
- RS Stock No.:
- 763-485
- Mfr. Part No.:
- BA-XL-CP-865-24-G5
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 4 | |
| Product Type | LED Module | |
| LED Colour | White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 274lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Series | BA-XL-CP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 4 | ||
Product Type LED Module | ||
LED Colour White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 274lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Series BA-XL-CP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver is a robust solution designed for efficient powering of lighting systems, ensuring reliable performance across various applications. It meets the demands of contemporary illumination while providing exceptional quality and stability.
Integrates multiple output current options, enabling flexible usage across different lighting setups
Lightweight design at 126.00 g allows for easy installation in diverse fixtures
Capable of operating without load, providing additional installation flexibility
Offers a long lifespan of up to 50,000 hours, ensuring durability in performance
Related links
- Inventronics BA-XL-CP-840-24-G5 BA-XL-CP LED Module 2-LEDs White LED (4000K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
