RS Better World
Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
- RS Stock No.:
- 763-491
- Mfr. Part No.:
- BA-S-CP-840-24-G5
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save PHP1,536.60
View bulk pricing optionsSubtotal (1 unit)*
PHP15,371.85
(exc. VAT)
PHP17,216.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP15,371.85 | - |
| 5 + | PHP15,064.53 | PHP1,536.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 763-491
- Mfr. Part No.:
- BA-S-CP-840-24-G5
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 2 | |
| Product Type | LED Module | |
| LED Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 46lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| Series | BA-S-CP | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 2 | ||
Product Type LED Module | ||
LED Colour Neutral White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 46lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Automotive Standard No | ||
Series BA-S-CP | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is designed for effective light advertising and backlighting applications, featuring outstanding colour consistency and efficiency. This module combines modern technology with practical functionality for various signage needs.
Each module contains two efficient LEDs
Maintains colour consistency within 3 SDCM
Provides IP66 rating, ensuring robust protection against dust and water
Offers a wide range of colour temperatures for flexibility
Backside injection technology ensures high durability and reliability
Related links
- Inventronics BA-XL-CP-840-24-G5 BA-XL-CP LED Module 2-LEDs White LED (4000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
