Midas MVT-E070000C Display, 7 in, 800 x 480 pixel
- RS Stock No.:
- 803-127
- Mfr. Part No.:
- MVT-E070000C
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save PHP3,575.15
View bulk pricing optionsSubtotal (1 unit)*
PHP11,915.31
(exc. VAT)
PHP13,345.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP11,915.31 | - |
| 5 + | PHP11,200.28 | PHP3,575.15 |
*price indicative
- RS Stock No.:
- 803-127
- Mfr. Part No.:
- MVT-E070000C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 7in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 153.84 x 85.63 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 20.55mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 164.9mm | |
| Brightness | 1000cd/m² | |
| Display Type | TFT | |
| Series | Aurum | |
| Power Supply Included | No | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 7in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 153.84 x 85.63 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 20.55mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Width 164.9mm | ||
Brightness 1000cd/m² | ||
Display Type TFT | ||
Series Aurum | ||
Power Supply Included No | ||
Contrast Ratio 1000:1 | ||
The Midas display integrates a high-brightness TFT panel with a graphics controller, delivering a user-friendly Interface for embedded and commercial applications. Its versatile design simplifies integration for various operational environments.
7 inch display size with an 800 x 480 resolution
Capacitive touchscreen capability with a transparency of ≥ 80%
High brightness level of 1000 cd/m² ensures visibility in bright environments
Wide operating temperature range of -20°C to +70°C
SPI and QSPI interfaces provide flexible connectivity options
Robust design suitable for industrial and commercial use
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-H070000 Display 800 x 480 pixel
- Midas MVT-R070000 Display 800 x 480 pixel
- Midas MVT-E070000 Display 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H043000C Display 800 x 480 pixel
- Midas MVT-H050000 Display 800 x 480 pixel
- Midas MVT-E043000 Display 800 x 480 pixel
