Midas MVT-H070000 Display, 7 in, 800 x 480 pixel
- RS Stock No.:
- 803-123
- Mfr. Part No.:
- MVT-H070000
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP6,297.42
(exc. VAT)
PHP7,053.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,297.42 | - |
| 5 + | PHP5,919.11 | 6% |
*price indicative
- RS Stock No.:
- 803-123
- Mfr. Part No.:
- MVT-H070000
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 7in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 153.84 x 85.63 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 18.3mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 164.9mm | |
| Brightness | 1200cd/m² | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Series | Aurum | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7in | ||
Product Type Display | ||
Interface Type HDMI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 153.84 x 85.63 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 18.3mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Width 164.9mm | ||
Brightness 1200cd/m² | ||
Contrast Ratio 1000:1 | ||
Power Supply Included No | ||
Display Type TFT | ||
Series Aurum | ||
The Midas TFT Display designed for seamless integration into various systems, delivering crisp visuals with an HDMI interface.
Offers a resolution of 800 x 480 pixels for clear image quality
Supports supply voltages from 5V to 12V for versatile compatibility
Engineered for an operating temperature range from -20°C to +70°C
Brightness reaches up to 1200 cd/m² for superior outdoor visibility
Includes optional touch panel interfaces for enhanced interactivity
Features an optimised board outline for easier installations in confined spaces
Related links
- Midas MVT-E070000C Display 800 x 480 pixel
- Midas MVT-R070000 Display 800 x 480 pixel
- Midas MVT-E070000 Display 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H043000C Display 800 x 480 pixel
- Midas MVT-H050000 Display 800 x 480 pixel
- Midas MVT-E043000 Display 800 x 480 pixel
