Midas MVT-H070000C Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 803-125
- Mfr. Part No.:
- MVT-H070000C
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP8,405.02
(exc. VAT)
PHP9,413.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,405.02 | - |
| 5 + | PHP7,900.95 | 5% |
*price indicative
- RS Stock No.:
- 803-125
- Mfr. Part No.:
- MVT-H070000C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 7in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 100mm | |
| Width | 164.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 20.55mm | |
| Brightness | 1000cd/m² | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Series | Aurum | |
| Contrast Ratio | 800:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7in | ||
Product Type Display | ||
Interface Type HDMI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 100mm | ||
Width 164.9mm | ||
Standards/Approvals RoHS | ||
Depth 20.55mm | ||
Brightness 1000cd/m² | ||
Display Type TFT | ||
Power Supply Included No | ||
Series Aurum | ||
Contrast Ratio 800:1 | ||
The Midas display integrates a high-brightness TFT panel with an HDMI Interface for seamless multimedia presentations, providing a robust solution for a variety of embedded applications.
Resolution of 800 x 480 pixels for clear image quality
Support for 5 to 12V supply voltage, ensuring compatibility with diverse systems
Capacitive multi-touch technology facilitates intuitive user interaction
Related links
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems SK-70DT LCD Colour Display Touch Screen 800 x 480 pixel
