Midas MVT-E043000C Display Touch Screen, 4.3 in, 800 x 480 pixel
- RS Stock No.:
- 803-113
- Mfr. Part No.:
- MVT-E043000C
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP10,422.35
(exc. VAT)
PHP11,673.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP10,422.35 | - |
| 5 + | PHP9,796.57 | 6% |
*price indicative
- RS Stock No.:
- 803-113
- Mfr. Part No.:
- MVT-E043000C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 19.8mm | |
| Standards/Approvals | RoHS | |
| Width | 104.45mm | |
| Height | 65.5mm | |
| Brightness | 1000cd/m² | |
| Display Type | TFT | |
| Series | Aurum | |
| Contrast Ratio | 800:1 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.3in | ||
Product Type Display | ||
Interface Type SPI/QSPI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 19.8mm | ||
Standards/Approvals RoHS | ||
Width 104.45mm | ||
Height 65.5mm | ||
Brightness 1000cd/m² | ||
Display Type TFT | ||
Series Aurum | ||
Contrast Ratio 800:1 | ||
Power Supply Included No | ||
The Midas TFT Display provides an Advanced display solution designed for embedded systems, industrial, and commercial applications, featuring an integrated high-brightness TFT panel with a dedicated graphics controller for seamless operation.
4.3-inch display size with a resolution of 800 x 480 pixels
Brightness capability of 1000 cd/m² for optimal visibility
SPI/QSPI Interface for easy data transmission
Operating temperature range from -30°C to +80°C for robust environments
Capacitive multi-touch support allows for user-friendly interaction
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MDT0430AC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- RS PRO TFT LCD Display Touch Screen 800 x 480 pixel
