Midas MVT-H050000 Display, 5 in, 800 x 480 pixel
- RS Stock No.:
- 803-116
- Mfr. Part No.:
- MVT-H050000
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save PHP1,774.90
View bulk pricing optionsSubtotal (1 unit)*
PHP5,919.11
(exc. VAT)
PHP6,629.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,919.11 | - |
| 5 + | PHP5,564.13 | PHP1,774.90 |
*price indicative
- RS Stock No.:
- 803-116
- Mfr. Part No.:
- MVT-H050000
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 455mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108.00 x 64.80 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 17.6mm | |
| Height | 75.8mm | |
| Width | 120.7mm | |
| Brightness | 1250cd/m² | |
| Series | Aurum | |
| Display Type | TFT | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Product Type Display | ||
Interface Type HDMI | ||
Screen Resolution 800 x 480 pixel | ||
Current 455mA | ||
Touch Screen No | ||
Viewing Area Dimensions 108.00 x 64.80 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 17.6mm | ||
Height 75.8mm | ||
Width 120.7mm | ||
Brightness 1250cd/m² | ||
Series Aurum | ||
Display Type TFT | ||
Contrast Ratio 1000:1 | ||
Power Supply Included No | ||
The Midas display offers a high-brightness embedded solution featuring a 5.00-inch TFT panel designed for seamless HDMI integration in various applications, ensuring clear visuals even in challenging lighting conditions.
Resolution of 800 x 480 pixels enhances image clarity
Operating temperature range of -20°C to +70°C ensures versatility
Brightness capability of up to 1250 cd/m² optimises outdoor visibility
Supports a 5–12V power supply for convenience
Integrated HDMI Interface for simple connectivity and integration
Supports optional touch panel configurations via USB Type-C Interface
Related links
- Midas MVT-E050000 Display 800 x 480 pixel
- Midas MVT-R050000 Display 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- Midas MDT0500D2SH-HDMI LCD Colour Display 800 x 480 pixel
- Midas MDT0500D6IH-RGB LCD Colour Display 800 x 480 pixel
- Midas MDT0500D6IH-LVDS LCD Colour Display 800 x 480 pixel
