Midas MVT-E070000 Display, 7 in, 800 x 480 pixel
- RS Stock No.:
- 803-126
- Mfr. Part No.:
- MVT-E070000
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP9,806.71
(exc. VAT)
PHP10,983.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP9,806.71 | - |
| 5 + | PHP9,218.44 | 5% |
*price indicative
- RS Stock No.:
- 803-126
- Mfr. Part No.:
- MVT-E070000
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 7in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 153.84 x 85.632 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 164.9mm | |
| Depth | 18.3mm | |
| Height | 100mm | |
| Brightness | 1250cd/m² | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Series | Aurum | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 7in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 153.84 x 85.632 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 164.9mm | ||
Depth 18.3mm | ||
Height 100mm | ||
Brightness 1250cd/m² | ||
Power Supply Included No | ||
Display Type TFT | ||
Series Aurum | ||
The Midas display module integrates a high-brightness TFT panel, providing a versatile solution for embedded applications. It features a vibrant 7 inch display, ensuring excellent visibility in various lighting environments.
Resolution of 800 x 480 for Sharp image quality
Operates on a supply voltage of 5–12V for flexible integration
Brightness rated at 1200 cd/m² enhances outdoor readability
Module size of 164.90 x 100.00 x 18.30mm for Compact installations
Built-in graphics controller simplifies SPI/QSPI signal conversion
Wide operating temperature range from -20°C to +70°C
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-E070000C Display 800 x 480 pixel
- Midas MVT-H070000 Display 800 x 480 pixel
- Midas MVT-R070000 Display 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000 Display 800 x 480 pixel
- Midas MDT0700LIH-RGB LCD Colour Display 800 x 480 pixel
- Midas MVT-H043000C Display 800 x 480 pixel
