Raystar RFF700A9-AWH-DNN TFT LCD Display, 7 in, 800 x 480 pixel
- RS Stock No.:
- 800-353
- Mfr. Part No.:
- RFF700A9-AWH-DNN
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,299.36
(exc. VAT)
PHP7,055.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,299.36 |
| 5 + | PHP6,110.35 |
*price indicative
- RS Stock No.:
- 800-353
- Mfr. Part No.:
- RFF700A9-AWH-DNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | 24 Bit | |
| Current | 150mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.08 x 85.92 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 106.61mm | |
| Standards/Approvals | RoHS | |
| Width | 165.8mm | |
| Depth | 6.5mm | |
| Series | RFF | |
| Display Type | TFT | |
| Aspect Ratio | 15:9 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type 24 Bit | ||
Current 150mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 154.08 x 85.92 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 106.61mm | ||
Standards/Approvals RoHS | ||
Width 165.8mm | ||
Depth 6.5mm | ||
Series RFF | ||
Display Type TFT | ||
Aspect Ratio 15:9 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The Raystar TFT display offers crisp Visuals and robust functionality, designed for applications requiring high-resolution graphics. Its 7 inch screen delivers vibrant colours and impressive detail, making it Ideal for complex Visual interfaces.
Boasts a resolution of 800x480 pixels for clear image quality
Utilises LED backlighting, ensuring bright and vivid display characteristics
Operates effectively across temperatures, from -30°C to 80°C, for diverse environments
Maintains standard RGB interface, facilitating easy integration with existing systems
Offers versatility by supporting both digital and analogue drive methods
Related links
- Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFF500F-AWW-DNN TFT LCD Display 800 x 480 pixel
- Raystar RFE430V-AZH-DNN TFT LCD Display 480 x 272 pixel
- Raystar RFJ240H-ALW-DNN TFT LCD Display 240 x 320 pixel
- Raystar RFJ280E-ALW-DNN TFT LCD Display 240 x 320 pixel
- Raystar RFF500F-AWW-DNG TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV# TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT LCD Display 800 x 480 pixel
