Raystar RFF500F-AWW-DNN TFT LCD Display, 5 in, 800 x 480 pixel

N
Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,272.87

(exc. VAT)

PHP2,545.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 5 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,272.87-
5 +PHP2,204.483%

*price indicative

RS Stock No.:
800-352
Mfr. Part No.:
RFF500F-AWW-DNN
Manufacturer:
Raystar
Find similar products by selecting one or more attributes.
Select all

Brand

Raystar

Product Type

TFT LCD Display

Diagonal Display Size

5in

Interface Type

24 Bit

Current

60mA

Screen Resolution

800 x 480 pixel

Touch Screen

No

Viewing Area Dimensions

108.0 x 64.8 mm

Backlight Type

LED

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

120.7mm

Standards/Approvals

RoHS

Height

75.8mm

Depth

2.8mm

Series

RFF

Power Supply Included

No

Display Type

TFT

Aspect Ratio

5:3

COO (Country of Origin):
CN
The Raystar TFT Display offers a 5.0 inch colour Active Matrix liquid crystal display, characterised by a high resolution of 800x480 pixels, ensuring vibrant image quality and precise colour representation for various applications.

Displays a resolution of 800x480 pixels with 16.7 million colours

Utilises TFT technology, providing superior image clarity and contrast

Designed with an anti-glare surface to enhance visibility under various lighting conditions

Operates within a temperature range of -30°C to +80°C for versatile applications

Backlight uses energy-efficient LED technology, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy