Raystar RFE430V-AZH-DNN TFT LCD Display, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 800-347
- Mfr. Part No.:
- RFE430V-AZH-DNN
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,471.03
(exc. VAT)
PHP2,767.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,471.03 |
| 5 + | PHP2,396.93 |
*price indicative
- RS Stock No.:
- 800-347
- Mfr. Part No.:
- RFE430V-AZH-DNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 4.3in | |
| Product Type | TFT LCD Display | |
| Interface Type | 24 Bit | |
| Current | 33mA | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 2.95mm | |
| Width | 105.5mm | |
| Standards/Approvals | RoHS | |
| Height | 67.2mm | |
| Power Supply Included | No | |
| Aspect Ratio | 4:3 | |
| Power Dissipation | 1088mW | |
| Series | RFE | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 4.3in | ||
Product Type TFT LCD Display | ||
Interface Type 24 Bit | ||
Current 33mA | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 2.95mm | ||
Width 105.5mm | ||
Standards/Approvals RoHS | ||
Height 67.2mm | ||
Power Supply Included No | ||
Aspect Ratio 4:3 | ||
Power Dissipation 1088mW | ||
Series RFE | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Raystar display module provides an impressive 4.3 inch TFT screen, designed for high clarity and performance in various applications, making it an Ideal choice for Visual projects requiring vivid imagery.
480 x RGB x 272 dot Matrix for enhanced image quality
Active area of 95.04 x 53.856 mm maximises Visual display
TFT technology ensures a normally white, transmissive display
24-bit RGB Interface supports vibrant colour representation
LED backlight provides consistent illumination for visibility
Related links
- Raystar RFE430W-AWH-SNN TFT LCD Display 480 x 272 pixel
- Raystar RFE43AV-AZH-DNG TFT LCD Display Touch Screen 480 x 272 pixel
- Riverdi RVT43HLTFWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLBNWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLTNWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43ALBFWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLBFWN00 TFT LCD Display 480 x 272 pixel
- Ampire AM-480272MGTZQW-00H TFT LCD Display 480 x 272 pixel
