Raystar RFE430W-AWH-SNN TFT LCD Display, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 800-350
- Mfr. Part No.:
- RFE430W-AWH-SNN
- Manufacturer:
- Raystar
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,857.51
(exc. VAT)
PHP2,080.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,857.51 | - |
| 5 + | PHP1,801.42 | 3% |
*price indicative
- RS Stock No.:
- 800-350
- Mfr. Part No.:
- RFE430W-AWH-SNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 4.3in | |
| Product Type | TFT LCD Display | |
| Interface Type | QSPI | |
| Current | 30mA | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 2.95mm | |
| Height | 67.2mm | |
| Width | 105.5mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1000cd/m² | |
| Aspect Ratio | 16:9 | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Power Dissipation | 1088mW | |
| Series | RFE | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 4.3in | ||
Product Type TFT LCD Display | ||
Interface Type QSPI | ||
Current 30mA | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 2.95mm | ||
Height 67.2mm | ||
Width 105.5mm | ||
Standards/Approvals RoHS | ||
Brightness 1000cd/m² | ||
Aspect Ratio 16:9 | ||
Display Type TFT | ||
Power Supply Included No | ||
Power Dissipation 1088mW | ||
Series RFE | ||
- COO (Country of Origin):
- CN
The Raystar passive Matrix TFT colour display showcases a vibrant 4.3 inch IPS transmissive panel Ideal for diverse industrial applications. It operates efficiently in a wide temperature range, making it suitable for various environments.
480 x RGB x 272 pixel resolution ensures clear visuals
Viewing angle of 80 degrees enhances screen accessibility
Operating temperature range of -30°C to +80°C supports extreme conditions
LED backlight technology provides bright, uniform illumination
Related links
- Raystar RFE430V-AZH-DNN TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLTNWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLBNWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43ALBFWN00 TFT LCD Display 480 x 272 pixel
- Riverdi RVT43HLTFWN00 TFT LCD Display 480 x 272 pixel
- Raystar RFE43AV-AZH-DNG TFT LCD Display Touch Screen 480 x 272 pixel
- Riverdi RVT43HLBFWN00 TFT LCD Display 480 x 272 pixel
- Idec FT1J Series HMI Display - 4.3 in 480 x 272 pixel
