Raystar RFE43AV-AZH-DNG TFT LCD Display Touch Screen, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 800-348
- Mfr. Part No.:
- RFE43AV-AZH-DNG
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,156.55
(exc. VAT)
PHP4,655.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,156.55 |
| 5 + | PHP4,032.07 |
*price indicative
- RS Stock No.:
- 800-348
- Mfr. Part No.:
- RFE43AV-AZH-DNG
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 4.3in | |
| Product Type | TFT LCD Display | |
| Interface Type | 24 Bit | |
| Current | 33mA | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 67.2mm | |
| Depth | 4.6mm | |
| Width | 105.5mm | |
| Standards/Approvals | RoHS | |
| Aspect Ratio | 16:9 | |
| Power Supply Included | No | |
| Power Dissipation | 1088mW | |
| Display Type | TFT | |
| Series | RFE | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 4.3in | ||
Product Type TFT LCD Display | ||
Interface Type 24 Bit | ||
Current 33mA | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 67.2mm | ||
Depth 4.6mm | ||
Width 105.5mm | ||
Standards/Approvals RoHS | ||
Aspect Ratio 16:9 | ||
Power Supply Included No | ||
Power Dissipation 1088mW | ||
Display Type TFT | ||
Series RFE | ||
- COO (Country of Origin):
- CN
The Raystar TFT Display is a 4.3 inch colour Active Matrix LCD designed for industrial applications. It utilises amorphous silicon TFT technology for effective switching, ensuring reliable and high-quality Visual performance.
480 x RGB x 272 dot Matrix provides high resolution for detailed images
LED backlight enhances visibility with normally white lighting
Wide operating temperature range of -20 to 70 degrees Celsius ensures versatility in varied environments
Capacitive touch panel includes I2C Interface for responsive user interaction
Related links
- Riverdi RVT43ULBNWC01 TFT LCD Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-3907 TFT LCD Display Touch Screen 480 x 272 pixel
- Bridgetek IDM2040-43A TFT LCD Display Touch Screen 480 x 272 pixel
- Riverdi RVT43HLTNWC00-B TFT LCD Display Touch Screen 480 x 272 pixel
- Riverdi RVT43HLBNWC00-B TFT LCD Display Touch Screen 480 x 272 pixel
- Eaton 199740 EASY-RTD-DC-43-03B1-00 TFT LCD Display Touch Screen 480 x 272 pixel
- Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFF500F-AWW-DNG TFT LCD Display Touch Screen 800 x 480 pixel
