Raystar RFJ280E-ALW-DNN TFT LCD Display, 2.8 in, 240 x 320 pixel
- RS Stock No.:
- 800-342
- Mfr. Part No.:
- RFJ280E-ALW-DNN
- Manufacturer:
- Raystar
N
Get a bulk buy discount
Add 5 more to save PHP156.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,050.76
(exc. VAT)
PHP1,176.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 16 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,050.76 | - |
| 5 + | PHP1,019.42 | PHP156.70 |
*price indicative
- RS Stock No.:
- 800-342
- Mfr. Part No.:
- RFJ280E-ALW-DNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 2.8in | |
| Product Type | TFT LCD Display | |
| Interface Type | CPU | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 7.5mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 43.2 x 57.6 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 2.3mm | |
| Height | 69.2mm | |
| Standards/Approvals | RoHS | |
| Width | 50mm | |
| Series | RFJ | |
| Power Supply Included | No | |
| Power Dissipation | 272mW | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 2.8in | ||
Product Type TFT LCD Display | ||
Interface Type CPU | ||
Screen Resolution 240 x 320 pixel | ||
Current 7.5mA | ||
Touch Screen No | ||
Viewing Area Dimensions 43.2 x 57.6 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 2.3mm | ||
Height 69.2mm | ||
Standards/Approvals RoHS | ||
Width 50mm | ||
Series RFJ | ||
Power Supply Included No | ||
Power Dissipation 272mW | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Raystar TFT display is a 2.8 inch TN transmissive type colour Active Matrix liquid crystal display, designed primarily for industrial applications, using amorphous silicon TFT as switching devices.
240 x RGB x 320 dots provide a clear display
Module dimensions are 50.0mm x 69.2mm x 2.3mm, ensuring compactness
Has a brightness level of up to 500 cd/m², enhancing visibility
Offers a wide operating temperature range of -20°C to 70°C
Utilises an ILI9341 TFT control IC for reliable performance
Related links
- Raystar RFJ240H-ALW-DNN TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFF500F-AWW-DNN TFT LCD Display 800 x 480 pixel
- Raystar RFE430V-AZH-DNN TFT LCD Display 480 x 272 pixel
- Raystar RFF700A9-AWH-DNN TFT LCD Display 800 x 480 pixel
- Displaytech DT028BTFT-TS TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-ESP32-28CT TFT LCD Display Touch Screen 240 x 320 pixel
