Raystar RFJ240H-ALW-DNN TFT LCD Display, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 800-341
- Mfr. Part No.:
- RFJ240H-ALW-DNN
- Manufacturer:
- Raystar
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP993.96
(exc. VAT)
PHP1,113.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP993.96 | - |
| 5 + | PHP964.45 | 2% |
*price indicative
- RS Stock No.:
- 800-341
- Mfr. Part No.:
- RFJ240H-ALW-DNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 2.4in | |
| Product Type | TFT LCD Display | |
| Interface Type | CPU | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 7.5mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 36.72 x 48.96 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 60.26mm | |
| Depth | 2.25mm | |
| Width | 42.72mm | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Series | RFJ | |
| Power Dissipation | 256mW | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 2.4in | ||
Product Type TFT LCD Display | ||
Interface Type CPU | ||
Screen Resolution 240 x 320 pixel | ||
Current 7.5mA | ||
Touch Screen No | ||
Viewing Area Dimensions 36.72 x 48.96 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 60.26mm | ||
Depth 2.25mm | ||
Width 42.72mm | ||
Display Type TFT | ||
Power Supply Included No | ||
Series RFJ | ||
Power Dissipation 256mW | ||
- COO (Country of Origin):
- CN
The Raystar TFT display is a high-performance 2.4 inch colour Active Matrix liquid crystal display designed for industrial applications, featuring Advanced technologies for enhancing image quality and operational reliability.
240 x RGB x 320 dot resolution ensures clear image display
Robust storage temperature range from -30 to +80°C enhances reliability
High brightness of 400 to 500 cd/m² provides excellent visibility
Low power consumption of 256 mW ensures energy efficiency
LED backlight technology offers improved longevity and performance
Related links
- Raystar RFJ280E-ALW-DNN TFT LCD Display 240 x 320 pixel
- Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP TFT LCD Display 240 x 320 pixel
- 4D Systems gen4-ESP32-24 TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXV#-F TFT LCD Display 240 x 320 pixel
