NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP TFT LCD Display, 3.9 in, 480 x 128 pixel

Subtotal (1 unit)*

PHP2,508.22

(exc. VAT)

PHP2,809.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,508.22

*price indicative

RS Stock No.:
729-716
Mfr. Part No.:
NHD-3.9-480128AF-ASXP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

3.9in

Product Type

TFT LCD Display

Interface Type

Parallel RGB 24-Bit

Screen Resolution

480 x 128 pixel

Current

40mA

Touch Screen

No

Viewing Area Dimensions

97.84 x 27.14 mm

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

38.53mm

Width

104.9mm

Depth

2.95mm

Brightness

1200cd/m²

Contrast Ratio

1000:1200

Series

ASXP

Power Supply Included

No

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display provides superior Visual performance for Compact industrial and automotive interfaces. This high-brightness IPS panel ensures vivid colour reproduction and exceptional clarity even in challenging lighting conditions.

High resolution 480 by 128 pixel layout

Sunlight readable white LED backlight

Advanced IPS technology for wide viewing angles

Wide temperature range for extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy