NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP TFT LCD Display, 6.8 in, 480 x 1280 pixel
- RS Stock No.:
- 849-466
- Mfr. Part No.:
- NHD-6.8-4801280AF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
N
Subtotal (1 unit)*
PHP4,426.90
(exc. VAT)
PHP4,958.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,426.90 |
*price indicative
- RS Stock No.:
- 849-466
- Mfr. Part No.:
- NHD-6.8-4801280AF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 6.8in | |
| Interface Type | LVDS | |
| Current | 55mA | |
| Screen Resolution | 480 x 1280 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 160.51 x 60.19 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 181.1mm | |
| Standards/Approvals | RoHS | |
| Width | 66.8mm | |
| Brightness | 1200cd/m² | |
| Aspect Ratio | 16:9 | |
| Display Type | LCD | |
| Series | NHD-6.8-4801280AF-ASXP | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 6.8in | ||
Interface Type LVDS | ||
Current 55mA | ||
Screen Resolution 480 x 1280 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 160.51 x 60.19 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 181.1mm | ||
Standards/Approvals RoHS | ||
Width 66.8mm | ||
Brightness 1200cd/m² | ||
Aspect Ratio 16:9 | ||
Display Type LCD | ||
Series NHD-6.8-4801280AF-ASXP | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 6.8-inch IPS TFT display features a resolution of 480x1280 pixels, delivering high-quality visuals in a slim and Compact design. Its primary function is to provide vibrant imagery with robust performance for various applications.
Utilises a driver IC NV3051F-L for efficient operation
Supports dual-lane MIPI DSI and LVDS interfaces for versatile connectivity
Offers optical characteristics of 1200cd/m² brightness, ensuring clear visibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP-CTP TFT LCD Display Touch Screen 480 x 1280 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP TFT LCD Display 480 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP TFT LCD Display 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP TFT LCD Display 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP TFT LCD Display 376 x 960
