NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP-CTP TFT LCD Display Touch Screen, 6.8 in, 480 x 1280 pixel
- RS Stock No.:
- 849-468
- Mfr. Part No.:
- NHD-6.8-4801280AF-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
N
Subtotal (1 unit)*
PHP5,619.88
(exc. VAT)
PHP6,294.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,619.88 |
*price indicative
- RS Stock No.:
- 849-468
- Mfr. Part No.:
- NHD-6.8-4801280AF-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 6.8in | |
| Product Type | TFT LCD Display | |
| Interface Type | LVDS | |
| Current | 55mA | |
| Screen Resolution | 480 x 1280 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 60.19 x 160.51 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 6.6mm | |
| Height | 181.1mm | |
| Standards/Approvals | RoHS | |
| Width | 66.8mm | |
| Brightness | 1020cd/m² | |
| Display Type | LCD | |
| Aspect Ratio | 16:9 | |
| Series | NHD-6.8-4801280AF-ASXP | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 6.8in | ||
Product Type TFT LCD Display | ||
Interface Type LVDS | ||
Current 55mA | ||
Screen Resolution 480 x 1280 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 60.19 x 160.51 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 6.6mm | ||
Height 181.1mm | ||
Standards/Approvals RoHS | ||
Width 66.8mm | ||
Brightness 1020cd/m² | ||
Display Type LCD | ||
Aspect Ratio 16:9 | ||
Series NHD-6.8-4801280AF-ASXP | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 6.8-inch IPS TFT display features a capacitive touch interface. It designed to deliver high-resolution images with vibrant colours, suitable for various applications.
480x1280 resolution provides Sharp image clarity
Supports 2-lane MIPI DSI, LVDS, and I²C interfaces for versatile connectivity
Equipped with 10-point multitouch technology for enhanced interactivity
Robust optical characteristics with 1020cd/m² luminance ensure excellent visibility
Temperature operation range extends from -20°C to +70°C for reliability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP TFT LCD Display 480 x 1280 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP-CTP TFT LCD Display Touch Screen 376 x 960
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP-CTP TFT LCD Display Touch Screen 480 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
