NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP-CTP TFT LCD Display Touch Screen, 3.9 in, 480 x 128 pixel
- RS Stock No.:
- 729-719
- Mfr. Part No.:
- NHD-3.9-480128AF-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP4,001.77
(exc. VAT)
PHP4,481.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,001.77 |
*price indicative
- RS Stock No.:
- 729-719
- Mfr. Part No.:
- NHD-3.9-480128AF-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.9in | |
| Product Type | TFT LCD Display | |
| Interface Type | Parallel RGB 24-Bit | |
| Current | 40mA | |
| Screen Resolution | 480 x 128 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 96.04 x 26.34 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Brightness | 1020cd/m² | |
| Display Type | TFT | |
| Series | ASXP | |
| Contrast Ratio | 1000:1200 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.9in | ||
Product Type TFT LCD Display | ||
Interface Type Parallel RGB 24-Bit | ||
Current 40mA | ||
Screen Resolution 480 x 128 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 96.04 x 26.34 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Brightness 1020cd/m² | ||
Display Type TFT | ||
Series ASXP | ||
Contrast Ratio 1000:1200 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display provides superior Visual performance for Compact industrial and automotive interfaces. This high-brightness IPS panel ensures vivid colour reproduction and exceptional clarity even in challenging lighting conditions.
High resolution 480 by 128 pixel layout
Sunlight readable white LED backlight
Advanced IPS technology for wide viewing angles
Wide temperature range for extreme environments
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP-T TFT LCD Display Touch Screen 480 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP TFT LCD Display 480 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP-CTP TFT LCD Display Touch Screen 376 x 960
- NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP-CTP TFT LCD Display Touch Screen 480 x 1280 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP TFT LCD Display Touch Screen 800 x 480 pixel
