NEWHAVEN DISPLAY INTERNATIONAL NHD-3.9-480128AF-ASXP-T TFT LCD Display Touch Screen, 3.9 in, 480 x 128 pixel

Subtotal (1 unit)*

PHP3,037.65

(exc. VAT)

PHP3,402.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,037.65

*price indicative

RS Stock No.:
729-718
Mfr. Part No.:
NHD-3.9-480128AF-ASXP-T
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

3.9in

Product Type

TFT LCD Display

Interface Type

Parallel RGB 24-Bit

Current

40mA

Screen Resolution

480 x 128 pixel

Touch Screen

Yes

Viewing Area Dimensions

95.64 x 25.94 mm

Touch Screen Type

Resistive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

104.9mm

Standards/Approvals

RoHS

Depth

4.1mm

Height

38.53mm

Brightness

900cd/m²

Display Type

TFT

Power Supply Included

No

Contrast Ratio

1000:1200

Series

ASXP

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display provides superior Visual performance for Compact industrial and automotive interfaces. This high-brightness IPS panel ensures vivid colour reproduction and exceptional clarity even in challenging lighting conditions.

High resolution 480 by 128 pixel layout

Sunlight readable white LED backlight

Advanced IPS technology for wide viewing angles

Wide temperature range for extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy