NEWHAVEN DISPLAY INTERNATIONAL NHD-2.9-376960AF-ASXP TFT LCD Display, 2.9 in, 376 x 960

Subtotal (1 unit)*

PHP2,031.52

(exc. VAT)

PHP2,275.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,031.52

*price indicative

RS Stock No.:
729-714
Mfr. Part No.:
NHD-2.9-376960AF-ASXP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

TFT LCD Display

Diagonal Display Size

2.9in

Interface Type

Parallel RGB 24-Bit

Current

100mA

Screen Resolution

376 x 960

Touch Screen

No

Viewing Area Dimensions

32.6 mm

Backlight Type

LED

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

78.7mm

Standards/Approvals

RoHS

Brightness

1050cd/m²

Contrast Ratio

1000:1500

Power Supply Included

No

Display Type

TFT

Series

NHD-2.9

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display delivers exceptional Visual clarity for Compact industrial and commercial applications. This high-brightness IPS panel features an ultra-wide viewing angle and maintains superior performance across a broad temperature range.

High resolution 376x960 pixel layout

Sunlight readable white LED backlight

Advanced IPS technology for wide temperature use

Compact 2.9 inch diagonal screen size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy