Riverdi RVT156HKBFWN00 TFT LCD Display, 15.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 723-783
- Mfr. Part No.:
- RVT156HKBFWN00
- Manufacturer:
- Riverdi
This image is representative of the product range
Subtotal (1 unit)*
PHP29,007.13
(exc. VAT)
PHP32,487.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,007.13 |
*price indicative
- RS Stock No.:
- 723-783
- Mfr. Part No.:
- RVT156HKBFWN00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 15.6in | |
| Interface Type | QSPI, SPI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Current | 2.43A | |
| Touch Screen | No | |
| Viewing Area Dimensions | 344.16 mm x 193.59 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 21.85 | |
| Standards/Approvals | RoHS | |
| Width | 385.1mm | |
| Height | 214.5mm | |
| Brightness | 1000cd/m² | |
| Series | RVT156HKBFW | |
| Aspect Ratio | 16:9 | |
| Contrast Ratio | 1000:1 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 15.6in | ||
Interface Type QSPI, SPI | ||
Screen Resolution 1920 x 1080 pixel | ||
Current 2.43A | ||
Touch Screen No | ||
Viewing Area Dimensions 344.16 mm x 193.59 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 21.85 | ||
Standards/Approvals RoHS | ||
Width 385.1mm | ||
Height 214.5mm | ||
Brightness 1000cd/m² | ||
Series RVT156HKBFW | ||
Aspect Ratio 16:9 | ||
Contrast Ratio 1000:1 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- PL
Related links
- Riverdi RVT156HKHFWN00 TFT LCD Display 1920 x 1080 pixel
- Riverdi RVT156HKBNWN00 TFT LCD Display 1920 x 1080 pixel
- Riverdi RVT156HKHNWN00 TFT LCD Display 1920 x 1080 pixel
- Riverdi RVT156HKDNWN00 TFT LCD Display 1920 x 1080 pixel
- Riverdi RVT156HKDFWN00 TFT LCD Display 1920 x 1080 pixel
- Riverdi RVT156HKHNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKHNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
