Riverdi RVT156HKBNWN00 TFT LCD Display, 15.6 in, 1920 x 1080 pixel

Subtotal (1 unit)*

PHP26,499.68

(exc. VAT)

PHP29,679.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,499.68

*price indicative

RS Stock No.:
723-782
Mfr. Part No.:
RVT156HKBNWN00
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

15.6in

Product Type

TFT LCD Display

Interface Type

QSPI, SPI

Screen Resolution

1920 x 1080 pixel

Current

2.43A

Touch Screen

No

Viewing Area Dimensions

344.16 mm x 193.59 mm

Backlight Type

LED

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

360mm

Depth

20.25

Height

212.3mm

Standards/Approvals

RoHS

Brightness

1000cd/m²

Series

RVT156HKBNW

Aspect Ratio

16:9

Display Type

TFT LCD

Contrast Ratio

1000:1

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy