4D Systems uLCD-56DCT-CLB Display Module Touch Screen, 5.6 in, 640 x 480
- RS Stock No.:
- 721-603
- Mfr. Part No.:
- uLCD-56DCT-CLB
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
PHP10,584.63
(exc. VAT)
PHP11,854.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,584.63 |
*price indicative
- RS Stock No.:
- 721-603
- Mfr. Part No.:
- uLCD-56DCT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5.6in | |
| Product Type | Display Module | |
| Interface Type | FPC | |
| Screen Resolution | 640 x 480 | |
| Current | 660mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 640 x 480 | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Depth | 12.5mm | |
| Width | 149.9mm | |
| Brightness | 600cd/m² | |
| Series | uLCD-56D Series | |
| Display Type | LCD | |
| Aspect Ratio | 4:3 | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5.6in | ||
Product Type Display Module | ||
Interface Type FPC | ||
Screen Resolution 640 x 480 | ||
Current 660mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 640 x 480 | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
Depth 12.5mm | ||
Width 149.9mm | ||
Brightness 600cd/m² | ||
Series uLCD-56D Series | ||
Display Type LCD | ||
Aspect Ratio 4:3 | ||
Contrast Ratio 1000:1 | ||
- COO (Country of Origin):
- AU
The 4D Systems Display module is a 5.6-inch capacitive touch screen featuring robust graphics capabilities. Designed for versatile applications, it integrates seamlessly into various embedded systems for intuitive user interaction.
640x480 VGA resolution supports vibrant, true-to-life colours
Offers microSD card support for multimedia storage and data logging
Built-in audio generation provides sound playback capabilities
30-pin connection ensures easy integration with host systems
Includes multiple configurable GPIO pins for versatile interfacing
Robust design includes metal mounting ears for durability
Related links
- 4D Systems uLCD-56DCT LCD Colour Display Touch Screen 640 x 480 pixel
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
