RS PRO TFT LCD Display Touch Screen, 8 in, 1024 x 768 pixel

N

Subtotal (1 unit)*

PHP25,610.76

(exc. VAT)

PHP28,684.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,610.76

*price indicative

RS Stock No.:
712-667
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

8in

Product Type

TFT LCD Display

Interface Type

USB Type C

Screen Resolution

1024 x 768 pixel

Current

970mA

Touch Screen

Yes

Viewing Area Dimensions

162.05 x 121.54 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

160mm

Depth

17.5mm

Standards/Approvals

REACH, RoHS, UKCA

Width

200mm

Brightness

500cd/m²

Power Supply Included

Yes

Aspect Ratio

16:9

Contrast Ratio

600:1

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 8 in TFT LCD Display, 1024 x 768 Pixel


The RS PRO 8 in TFT LCD Display is designed for high-quality Visual output in industrial settings. With a resolution of 1024 x 768 pixels, it provides clear and detailed images, making it Ideal for applications requiring precise Visual representation. Its Compact size and robust construction ensure it fits seamlessly into various environments.

Features and Benefits


Aspect Ratio 16:9: Provides a wide viewing experience suitable for multimedia applications.
Backlight Type LCD: Ensures consistent brightness and energy efficiency.
Brightness 500 cd/m²: Offers excellent visibility even in brightly lit environments.
Contrast Ratio 600:1: Delivers Sharp and vivid image quality.
Touchscreen Pcap: Allows for intuitive interaction and control.
Interface Type USB Type C: Facilitates easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse industrial environments.
Power Supply Included: Ready to use with no additional components required.

Applications


Industrial automation
Control panels
Kiosks and digital signage
Medical equipment displays

Additional Information


Complies with REACH, RoHS, and UKCA standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy