Bridgetek IDP-3500-04A Display Module Touch Screen, 3.5 in, 320 x 480 pixel
- RS Stock No.:
- 697-539
- Mfr. Part No.:
- IDP-3500-04A
- Manufacturer:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP9,591.68
(exc. VAT)
PHP10,742.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP9,591.68 | - |
| 5 + | PHP9,399.99 | 1% |
*price indicative
- RS Stock No.:
- 697-539
- Mfr. Part No.:
- IDP-3500-04A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 3.5in | |
| Product Type | Display Module | |
| Interface Type | RS485 | |
| Screen Resolution | 320 x 480 pixel | |
| Current | 200mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 116 x 86 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 116mm | |
| Width | 86mm | |
| Depth | 17mm | |
| Series | IDP | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 3.5in | ||
Product Type Display Module | ||
Interface Type RS485 | ||
Screen Resolution 320 x 480 pixel | ||
Current 200mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 116 x 86 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 116mm | ||
Width 86mm | ||
Depth 17mm | ||
Series IDP | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- CN
The Bridgetek Smart display module featuring a 3.5 TFT LCD panel with a 320x480 resolution, supporting up to 262K colors with a capacitive touch interface. It integrates Bridgeteks proprietary Embedded Video Engine (EVE) Graphics Controller, the FT811, to deliver rich, interactive, multi-touch user experiences. The module is powered by Bridgeteks FT903 System-On-Chip microcontroller, known for its high integration and low power consumption. Designed for intuitive control and monitoring, this Touch Display allows users to trigger events effortlessly. Unlike mobile devices that require frequent recharging, it can be installed in accessible locations and continuously powered via a CAT5e cable.
Integrated FT903 32-bit RISC microcontroller with 100MHz system clock
Built-in Advanced FT811 graphics controller with display and touch also audio functionality
3.5 inch high-brightness 320x480 resolution TFT LCD with capacitive touch
Integrated buzzer for audio notifications
Two RJ45 Ports supporting RS485 Interface for data communication
Powered by a 9V-24VDC source via an RJ45 port
Related links
- Bridgetek IDP-4000-04A Display Module Touch Screen 480 x 480 pixel
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-1000-04A Display Module Touch Screen 1280 x 800 pixel
- Bridgetek IDP-3510-04A Display Module 320 x 240 pixel
- Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 320 x 480 pixel
- Displaytech DT035CTFT-IPS-SHB LCD Display Module Touch Screen 320 x 480 pixel
