Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen, 3.5 in, 320 x 480 pixel

Subtotal (1 box of 288 units)*

PHP1,249,856.93

(exc. VAT)

PHP1,399,839.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
288 +PHP4,339.781PHP1,249,856.93

*price indicative

RS Stock No.:
736-374
Mfr. Part No.:
DT035CTFT-IPS-SHB-PTS
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Product Type

LCD Display Module

Diagonal Display Size

3.5in

Interface Type

SPI

Screen Resolution

320 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

80 °

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

Rohs

Depth

3.5mm

Height

86.24mm

Width

54.4mm

Brightness

850cd/m²

Series

DT035CTFT

Contrast Ratio

700:1

Display Type

LCD

COO (Country of Origin):
CN
The Displaytech 3.5 inch colour IPS LCD module is a versatile wide form factor display designed for reliable performance in embedded and industrial applications. With crisp resolution and long backlight life, it ensures clear visuals and durability.

Active area resolution of 320 x 480 pixels

Adjustable LED backlight unit with 30,000 hours lifespan

Contrast ratio of 700 to 1 for Sharp image quality

Fast 30 MS response time for smooth visuals

Operates at 3.3 V power supply

Signal Interface supports 4-line SPI and 16-bit RGB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy