Displaytech DT035CTFT-IPS-SHB LCD Display Module Touch Screen, 3.5 in, 320 x 480 pixel
- RS Stock No.:
- 736-373
- Mfr. Part No.:
- DT035CTFT-IPS-SHB
- Manufacturer:
- Displaytech
Subtotal (1 box of 288 units)*
PHP747,850.18
(exc. VAT)
PHP837,592.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 288 + | PHP2,596.702 | PHP747,850.18 |
*price indicative
- RS Stock No.:
- 736-373
- Mfr. Part No.:
- DT035CTFT-IPS-SHB
- Manufacturer:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 3.5in | |
| Interface Type | SPI | |
| Screen Resolution | 320 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 80 ° | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Rohs | |
| Width | 54.4mm | |
| Height | 86.24mm | |
| Depth | 3.5mm | |
| Brightness | 1000cd/m² | |
| Display Type | LCD | |
| Series | DT035CTFT | |
| Contrast Ratio | 700:1 | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Product Type LCD Display Module | ||
Diagonal Display Size 3.5in | ||
Interface Type SPI | ||
Screen Resolution 320 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 80 ° | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Rohs | ||
Width 54.4mm | ||
Height 86.24mm | ||
Depth 3.5mm | ||
Brightness 1000cd/m² | ||
Display Type LCD | ||
Series DT035CTFT | ||
Contrast Ratio 700:1 | ||
- COO (Country of Origin):
- CN
The Displaytech 3.5 inch colour IPS LCD module is a versatile wide form factor display designed for reliable performance in embedded and industrial applications. With crisp resolution and long backlight life, it ensures clear visuals and durability.
Active area resolution of 320 x 480 pixels
Adjustable LED backlight unit with 30,000 hours lifespan
Contrast ratio of 700 to 1 for Sharp image quality
Fast 30 MS response time for smooth visuals
Operates at 3.3 V power supply
Signal Interface supports 4-line SPI and 16-bit RGB
Related links
- Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 320 x 480 pixel
- Displaytech DT050CTFT-IPS-SHB LCD Display Module Touch Screen 800 x 480 pixel
- Displaytech DT050CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- MikroElektronika MIKROE-4313 LCD Display Module Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-4312 LCD Display Module Touch Screen 320 x 240 pixel
- 4D Systems 4DLCD-35480320-CTP-IPS TFT LCD Display Touch Screen 320 x 480 pixel
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT LCD Display Touch Screen 320 x 480 pixel
