Displaytech DT050CTFT-IPS-SHB-PTS LCD Display Module Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 736-376
- Mfr. Part No.:
- DT050CTFT-IPS-SHB-PTS
- Manufacturer:
- Displaytech
Subtotal (1 box of 252 units)*
PHP1,387,558.12
(exc. VAT)
PHP1,554,065.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 252 + | PHP5,506.183 | PHP1,387,558.12 |
*price indicative
- RS Stock No.:
- 736-376
- Mfr. Part No.:
- DT050CTFT-IPS-SHB-PTS
- Manufacturer:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Display Module | |
| Interface Type | RGB | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 80 ° | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 2.95mm | |
| Height | 75mm | |
| Width | 114mm | |
| Standards/Approvals | Rohs | |
| Brightness | 850cd/m² | |
| Contrast Ratio | 1000:1 | |
| Series | DT050CTFT | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 5in | ||
Product Type LCD Display Module | ||
Interface Type RGB | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 80 ° | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.45V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 2.95mm | ||
Height 75mm | ||
Width 114mm | ||
Standards/Approvals Rohs | ||
Brightness 850cd/m² | ||
Contrast Ratio 1000:1 | ||
Series DT050CTFT | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The Displaytech 5.0 inch colour IPS LCD module is a wide form factor display designed for clear visuals and long-lasting performance in embedded and industrial applications. With high resolution and robust construction, it delivers reliable results across demanding environments.
Active area resolution of 800 x 480 pixels
Adjustable LED backlight unit with 30,000 hours lifespan
Contrast ratio of 1000 to 1 for vivid image quality
Fast 30 MS response time for smooth operation
Related links
- Displaytech DT050CTFT-IPS-SHB LCD Display Module Touch Screen 800 x 480 pixel
- Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 320 x 480 pixel
- Displaytech DT035CTFT-IPS-SHB LCD Display Module Touch Screen 320 x 480 pixel
- Displaytech DT050ATFT-PTS LCD Colour Display Touch Screen 800 x 480 pixel
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP LCD Display Module Touch Screen 800 x 480 pixel
- 4D Systems 4DLCD-50800480-CTP-IPS TFT LCD Display Touch Screen 800 x 480 pixel
