Bridgetek IDP-5000-04A Display Module Touch Screen, 5 in, 800 x 480 pixel

N
Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP13,426.53

(exc. VAT)

PHP15,037.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP13,426.53-
5 +PHP12,621.225%

*price indicative

RS Stock No.:
697-542
Mfr. Part No.:
IDP-5000-04A
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Diagonal Display Size

5in

Product Type

Display Module

Interface Type

RS485

Current

300mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

5 in

Touch Screen Type

Capacitive

Minimum Supply Voltage

9V

Maximum Supply Voltage

24V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

116.37mm

Depth

16.72mm

Height

145.09mm

Brightness

420cd/m²

Display Type

TFT LCD

Series

IDP

COO (Country of Origin):
CN
The Bridgetek Smart display module featuring a 5” TFT LCD panel with an 800x480 resolution and 16.7M colours with capacitive touch interface. It incorporates Bridgetek’s proprietary Embedded Video Engine (EVE) Graphics Controller, the FT813, to deliver rich, interactive, multi-touch user experiences. The module is powered by Bridgetek’s FT903 System-OnChip microcontroller, known for its high integration and low power consumption. Designed for intuitive control and monitoring, this Touch Display enables users to trigger events effortlessly. Unlike mobile devices that require frequent recharging, it can be installed in accessible locations and continuously powered via a Cat 5e cable.

Integrated FT903 32-bit RISC microcontroller with 100MHz system clock

Built-in Advanced FT813 graphics controller with display and touch also audio functionality

5-inch high-brightness 800x480 resolution TFT

LCD with support for capacitive 5-point touch

Ambient light sensor for Adaptive brightness control

Integrated buzzer for audio notifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy