Bridgetek IDP-7000-04A Display Module Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 697-543
- Mfr. Part No.:
- IDP-7000-04A
- Manufacturer:
- Bridgetek
N
Get a bulk buy discount
Add 5 more to save PHP1,470.65
View bulk pricing optionsSubtotal (1 unit)*
PHP14,706.51
(exc. VAT)
PHP16,471.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP14,706.51 | - |
| 5 + | PHP14,412.38 | PHP1,470.65 |
*price indicative
- RS Stock No.:
- 697-543
- Mfr. Part No.:
- IDP-7000-04A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Module | |
| Diagonal Display Size | 7in | |
| Interface Type | RJ45 | |
| Current | 320mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 7 in | |
| Touch Screen Type | Capacitive | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 125.45mm | |
| Depth | 26.4mm | |
| Height | 192mm | |
| Brightness | 420cd/m² | |
| Display Type | TFT LCD | |
| Series | IDP | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Module | ||
Diagonal Display Size 7in | ||
Interface Type RJ45 | ||
Current 320mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 7 in | ||
Touch Screen Type Capacitive | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 125.45mm | ||
Depth 26.4mm | ||
Height 192mm | ||
Brightness 420cd/m² | ||
Display Type TFT LCD | ||
Series IDP | ||
- COO (Country of Origin):
- CN
The Bridgetek Smart display module featuring a 7 TFT LCD panel with an 800x480 resolution and support for 16.7 million colors, along with a capacitive touch interface. It integrates Bridgeteks Embedded Video Engine (EVE) Graphics Controller, the BT815, to provide rich, interactive, multi-touch user experiences. The module is powered by Bridgeteks FT903 SystemOn-Chip (SoC) microcontroller, known for its high integration and low power consumption.
Integrated FT903 32-bit RISC microcontroller with 100MHz system clock
Built-in Advanced BT815 graphics controller with display and touch also audio functionality
7-inch high-brightness 800x480 resolution TFT LCD with support for capacitive 5-point touch
Ambient light sensor for Adaptive brightness control
Integrated buzzer for audio notifications
Related links
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-4000-04A Display Module Touch Screen 480 x 480 pixel
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-1000-04A Display Module Touch Screen 1280 x 800 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-3510-04A Display Module 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP LCD Display Module Touch Screen 800 x 480 pixel
