Bosch Straight Knife Blade, 56 x 5.5 x 1.1 mm 5.5 mm, 10 per Package
- RS Stock No.:
- 674-694
- Mfr. Part No.:
- 2608635900
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP1,935.15
(exc. VAT)
PHP2,167.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,935.15 | PHP967.575 |
*price indicative
- RS Stock No.:
- 674-694
- Mfr. Part No.:
- 2608635900
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Knife Blade | |
| Blade Size | 56 x 5.5 x 1.1 mm | |
| Blade Shape | Straight | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 5.5mm | |
| Number of Pieces | 10 | |
| Blade Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Knife Blade | ||
Blade Size 56 x 5.5 x 1.1 mm | ||
Blade Shape Straight | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 5.5mm | ||
Number of Pieces 10 | ||
Blade Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Planer Knife designed for planing wood, ensuring precise adjustments for various woodworking tasks. Its Durable construction supports professional applications, offering exceptional performance over time.
Carbide cutting edge ensures long-lasting sharpness and performance
Reversible blade extends product life for Durable operation
Length of 56mm and width of 5.5mm optimises handling and control
Suitable for various planer models for versatile use
Related links
- Bosch Straight Knife Blade 10 per Package
- Bosch Knife Blade 1 per Package
- Stanley Knife Blade 100 per Package
- Bosch Steel Trapezoid Knife Blade 10 per Package
- Bosch Molybdenum Steel 63 mm 19 mm, 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
