Bosch Knife Blade, 4 x 1.1 x 5.5 mm 1.1 mm, 1 per Package
- RS Stock No.:
- 692-638
- Mfr. Part No.:
- 2608635902
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,107.41
(exc. VAT)
PHP1,240.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,107.41 |
*price indicative
- RS Stock No.:
- 692-638
- Mfr. Part No.:
- 2608635902
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Knife Blade | |
| Blade Size | 4 x 1.1 x 5.5 mm | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 1.1mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Knife Blade | ||
Blade Size 4 x 1.1 x 5.5 mm | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 1.1mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch planer knife designed for optimal wood planing. Its robust construction ensures optimal performance, tailored for professionals who demand precision and reliability in their woodworking tasks.
Long-lasting carbide cutting edge for effective performance
Reversible blade design extends the lifespan of the product
Compatible with corded and Cordless planers for versatility
Designed for planing wood, delivering professional results
Related links
- Bosch Straight Knife Blade 10 per Package
- Bosch Straight Knife Blade 10 per Package
- Stanley Knife Blade 100 per Package
- Phoenix Contact Slotted Standard 150 mm Blade, 248mm Overall
- Teng Tools Standard 150 mm Blade, 258mm Overall
- Teng Tools Standard 125 mm Blade, 241mm Overall
- Teng Tools Standard 200 mm Blade, 308mm Overall
- Teng Tools Standard 75 mm Blade, 246mm Overall
