Bosch Straight Knife Blade, 82.4 x 5.5 x 1.1 mm 5.5 mm, 10 per Package
- RS Stock No.:
- 674-147
- Mfr. Part No.:
- 2608635904
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP7,442.62
(exc. VAT)
PHP8,335.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,442.62 | PHP744.262 |
*price indicative
- RS Stock No.:
- 674-147
- Mfr. Part No.:
- 2608635904
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Blade Size | 82.4 x 5.5 x 1.1 mm | |
| Blade Shape | Straight | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 5.5mm | |
| Number of Pieces | 10 | |
| Blade Length | 82.4mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Blade Size 82.4 x 5.5 x 1.1 mm | ||
Blade Shape Straight | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 5.5mm | ||
Number of Pieces 10 | ||
Blade Length 82.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Planer Knife designed for planing wood, ensuring precise adjustments for various woodworking tasks. Its Durable construction supports professional applications, offering exceptional performance over time.
Carbide cutting edge provides long-lasting sharpness and effective performance
Reversible blade design extends the product life for frequent use
Optimised for both Cordless and standard planers, enhancing versatility
Suitable for various wood types, ensuring a clean finish with each use
Related links
- Bosch Straight Knife Blade 10 per Package
- Bosch Knife Blade 1 per Package
- Stanley Knife Blade 100 per Package
- Bosch Steel Trapezoid Knife Blade 10 per Package
- Bosch Molybdenum Steel 63 mm 19 mm, 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
