Bosch Steel Trapezoid Knife Blade, 66 x 23 x 11 mm 23 mm, 10 per Package
- RS Stock No.:
- 673-213
- Mfr. Part No.:
- 1600A032UT
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP786.41
(exc. VAT)
PHP880.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP786.41 |
*price indicative
- RS Stock No.:
- 673-213
- Mfr. Part No.:
- 1600A032UT
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Blade Size | 66 x 23 x 11 mm | |
| Blade Shape | Trapezoid | |
| Material | Steel | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 23mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Blade Size 66 x 23 x 11 mm | ||
Blade Shape Trapezoid | ||
Material Steel | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 23mm | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch blade is a trapezoid knife replacement designed for heavy-duty cutting and scraping tasks in industrial and commercial settings. It is supplied as a set intended for routine blade changes and maintenance work, offering robust performance where a strong steel cutting edge is required.
Steel construction provides sustained cutting strength and wear resistance
Heavy-duty designation supports demanding, repetitive cutting operations
23mm cutting width enables consistent edge contact for straight cuts
Pack configuration of ten pieces reduces downtime from reordering
Related links
- Bosch Molybdenum Steel 63 mm 19 mm, 10 per Package
- Bosch Steel Trapezoid Knife 10 per Package
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 23 x 23 x 19.5 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 23 x 60.3 x 25 mm Groove
- StarTech.com 3.5 in IDE to SATA Adapter 75.5 x 23 x 20 mm IDE
- HellermannTyton Grey Screw Cable Tie Mount 10 mm x 10.2mm x 23 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
- StarTech.com Fibre Optic Cleaning Fiber Connector Cleaning Cassette for Fibre Optic Connectors, 9 x 23 x 4 cm
