Siemens Converter, 4 W, 3 Phase, 6SL Series 480V 8.8 A

This image is representative of the product range

Subtotal (1 unit)*

PHP49,462.16

(exc. VAT)

PHP55,397.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,462.16

*price indicative

RS Stock No.:
692-073
Mfr. Part No.:
6SL3210-5BE24-0UV1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter

Power Rating

4W

Number of Phases

3

Maximum Output Current

8.8A

Series

6SL

Mount Type

Wall Mount

Overall Length

160mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

140mm

Standards/Approvals

EN61800-3

Overall Depth

164.5mm

COO (Country of Origin):
CN
The Siemens SINAMICS V20 is a rugged and efficient 3-phase AC drive designed for applications requiring up to 4.0 kW (5 hp) of power. It supports a wide output frequency range of 0 to 550 Hz and offers robust overload capabilities with 110% and 150% rated current support for LO and HO modes respectively. This model features external fan cooling, integrated braking chopper, and supports USS and Modbus RTU communication. With FSB frame size, and compliance with international standards, it ensures reliable performance in demanding industrial environments.

IP20 protection

4 digital inputs

CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy