Siemens Converter, 4 W, 3 Phase, 6SL Series 480V 8.8 A
- RS Stock No.:
- 692-072
- Mfr. Part No.:
- 6SL3210-5BE24-0CV1
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP53,515.47
(exc. VAT)
PHP59,937.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,515.47 |
*price indicative
- RS Stock No.:
- 692-072
- Mfr. Part No.:
- 6SL3210-5BE24-0CV1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4W | |
| Product Type | Converter | |
| Number of Phases | 3 | |
| Maximum Output Current | 8.8A | |
| Series | 6SL | |
| Mount Type | Wall Mount | |
| Overall Length | 160mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 400V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 140mm | |
| Standards/Approvals | EN61800-3 | |
| Overall Depth | 164.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4W | ||
Product Type Converter | ||
Number of Phases 3 | ||
Maximum Output Current 8.8A | ||
Series 6SL | ||
Mount Type Wall Mount | ||
Overall Length 160mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 400V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 140mm | ||
Standards/Approvals EN61800-3 | ||
Overall Depth 164.5mm | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS V20 is a compact, cost-effective frequency converter designed for Basic industrial drive applications requiring up to 4.00 kW (5.00 hp) output power. It supports 3-phase input/output operation and features robust overload handling, integrated braking chopper, and flexible mounting options. With external fan cooling and support for USS and Modbus RTU communication, it ensures reliable performance in demanding environments.
IP20 protection
4 digital inputs
CE and cULus compliant
Related links
- Siemens Converter 3 Phase, 6SL Series 480V 8.8 A
- Siemens Converter 3 Phase, 6SL Series 480V 12.5 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 4.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 2.2 A
- Siemens Converter 3 Phase, 6SL Series 480V 1.7 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Inverter Drive 3 Phase, SINAMICS V20 Series 400V ac 8.8 A
