Siemens Converter, 5.5 W, 3 Phase, 6SL Series 480V 12.5 A
- RS Stock No.:
- 692-074
- Mfr. Part No.:
- 6SL3210-5BE25-5UV1
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP60,685.85
(exc. VAT)
PHP67,968.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,685.85 |
*price indicative
- RS Stock No.:
- 692-074
- Mfr. Part No.:
- 6SL3210-5BE25-5UV1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5W | |
| Product Type | Converter | |
| Number of Phases | 3 | |
| Maximum Output Current | 12.5A | |
| Series | 6SL | |
| Mount Type | Wall Mount | |
| Overall Length | 182mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 400V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN61800-3 | |
| Overall Width | 184mm | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5W | ||
Product Type Converter | ||
Number of Phases 3 | ||
Maximum Output Current 12.5A | ||
Series 6SL | ||
Mount Type Wall Mount | ||
Overall Length 182mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 400V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN61800-3 | ||
Overall Width 184mm | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- CN
The Siemens drive system is designed to enhance operational efficiency and performance in various industrial applications. This robust and versatile solution serves as a pivotal component for controlling and optimising motor functions in automated environments. Its intelligent functionality effectively manages energy consumption while ensuring minimal downtime, thereby providing significant cost savings over time. With a user-friendly Interface and reliable operation, this drive system empowers users to achieve seamless integration with existing systems, enhancing workplace productivity and reliability. The Siemens drive system stands as a key enabler for Advanced manufacturing processes, making it an indispensable choice for businesses aiming to innovate and excel in competitive markets.
Advanced energy management capabilities reduce operational costs
Designed for seamless integration with existing automation systems
User friendly Interface simplifies setup and monitoring
Robust construction ensures durability in demanding environments
Enhanced motor control optimises system performance and efficiency
Versatile application across various industrial sectors
Real time performance data aids in proactive maintenance strategies
Related links
- Siemens Converter 3 Phase, 6SL Series 480V 4.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 2.2 A
- Siemens Converter 3 Phase, 6SL Series 480V 1.7 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 8.8 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Inverter Drive 3 Phase, SINAMICS V20 Series 400V ac 12.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120C Series 480V 12.5 A
