Siemens Converter, 1.5 W, 3 Phase, 6SL Series 480V 3.1 A

This image is representative of the product range

Subtotal (1 unit)*

PHP36,161.79

(exc. VAT)

PHP40,501.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,161.79

*price indicative

RS Stock No.:
692-067
Mfr. Part No.:
6SL3210-5BE21-5CV1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter

Power Rating

1.5W

Number of Phases

3

Maximum Output Current

3.1A

Series

6SL

Mount Type

Wall Mount

Overall Length

166mm

IP Rating

IP20

Minimum Supply Voltage

400V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-10°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

90mm

Standards/Approvals

EN61800-3

Overall Depth

145.5mm

COO (Country of Origin):
CN
The Siemens SINAMICS V20 is a robust and efficient 3-phase AC drive designed for industrial motor control applications. It delivers 1.5 kW (2 hp) of rated power with a wide output frequency range of 0 to 550 Hz and supports both low and high overload conditions. This variant features an integrated Class A filter and braking chopper, external fan cooling, and supports USS and Modbus RTU communication protocols. With Compact dimensions, and compliance with global standards it ensures reliable performance in demanding environments.

IP20 protection

4 digital inputs

CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy