Siemens Converter, 0.75 W, 3 Phase, 6SL Series 480V 2.2 A
- RS Stock No.:
- 692-064
- Mfr. Part No.:
- 6SL3210-5BE17-5CV1
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP30,341.72
(exc. VAT)
PHP33,982.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,341.72 |
*price indicative
- RS Stock No.:
- 692-064
- Mfr. Part No.:
- 6SL3210-5BE17-5CV1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Power Rating | 0.75W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.2A | |
| Series | 6SL | |
| Mount Type | Wall Mount | |
| IP Rating | IP20 | |
| Overall Length | 150mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 90mm | |
| Standards/Approvals | EN61800-3 | |
| Overall Depth | 145.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Power Rating 0.75W | ||
Number of Phases 3 | ||
Maximum Output Current 2.2A | ||
Series 6SL | ||
Mount Type Wall Mount | ||
IP Rating IP20 | ||
Overall Length 150mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 90mm | ||
Standards/Approvals EN61800-3 | ||
Overall Depth 145.5mm | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS V20 is a Compact and cost-effective frequency converter designed for Basic drive applications in industrial environments. It supports 3-phase input and output with a rated power of 0.75 kW (1.00 hp), offering robust overload capabilities, integrated braking chopper, and versatile I/O options. With convection cooling and support for USS and Modbus RTU protocols, it ensures reliable performance and easy integration.
IP20 protection
4 digital inputs
CE and cULus compliant
Related links
- Siemens Converter 3 Phase, 6SL Series 480V 2.2 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 8.8 A
- Siemens Converter 3 Phase, 6SL Series 480V 12.5 A
- Siemens Converter 3 Phase, 6SL Series 480V 4.1 A
- Siemens Converter 3 Phase, 6SL Series 480V 1.7 A
- Siemens Converter 3 Phase, 6SL Series 480V 3.1 A
- Siemens Inverter Drive 3 Phase, SINAMICS V20 Series 400V ac 2.2 A
