Siemens Converter, 1.5 W, 3 Phase, 6SL Series 480V 4.1 A

This image is representative of the product range

Subtotal (1 unit)*

PHP33,459.58

(exc. VAT)

PHP37,474.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,459.58

*price indicative

RS Stock No.:
692-068
Mfr. Part No.:
6SL3210-5BE21-5UV1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5W

Product Type

Converter

Number of Phases

3

Maximum Output Current

4.1A

Series

6SL

Mount Type

Wall Mount

IP Rating

IP20

Overall Length

166mm

Output Frequency

550Hz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN61800-3

Overall Width

90mm

Overall Depth

145.5mm

COO (Country of Origin):
CN
The Siemens SINAMICS V20 is a versatile 3-phase AC drive designed for simple motion control tasks. It delivers 1.5 kW (2 hp) of rated power with a wide output frequency range of 0 to 550 Hz and supports both low and high overload conditions. Equipped with USS and Modbus RTU communication protocols, it includes multiple digital and analogue I/Os and features an integrated braking chopper. With external fan cooling, and compliance with global standards, it ensures reliable performance in industrial environments.

IP20 protection

4 digital inputs

CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy