Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 240V 9.8 A
- RS Stock No.:
- 676-463
- Mfr. Part No.:
- 6SL4112-0KQ08-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP129,824.98
(exc. VAT)
PHP145,403.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,824.98 |
*price indicative
- RS Stock No.:
- 676-463
- Mfr. Part No.:
- 6SL4112-0KQ08-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 9.8A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 415mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 225mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 9.8A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 415mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 225mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile drive solution designed for seamless control and monitoring of 3-phase AC motors. It boasts a user-friendly Interface with an integrated SDI standard operator panel, enhancing diagnostics and operational efficiency. With a Compact design; the unit offers robust performance with a line voltage range of 200 to 240V and supports various communication protocols including PROFINET, Modbus TCP, and EtherNet/IP. Ideal for industrial applications, it ensures high reliability with its Advanced overload capabilities, impressive energy efficiency, and superior connectivity features, making it an essential component for modern automation solutions.
User Interface features a 1.4 in graphic display for intuitive operation
Offers various input/output options with flexible configuration for digital and analogue signals
Supports robust overload capabilities allowing up to 150% rated current for short durations
Integrates multiple communication protocols for increased compatibility across systems
Provides an effective cooling system with Air cooling via an integrated fan ensuring optimum performance
Features integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1'
Designed for high efficiency with a power factor of 0.98 and efficiency rating of 0.96
Compact dimensions and lightweight design make it suitable for various installation environments
Offers extensive environmental compatibility with a degree of protection rated at IP55
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
