Eaton Variable Speed Drive, 400 kW, 3 Phase, SPX Series 400 820 A
- RS Stock No.:
- 244-633
- Mfr. Part No.:
- 129687 SPX600A0-4A2B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,605,815.85
(exc. VAT)
PHP6,278,513.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP5,605,815.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 244-633
- Mfr. Part No.:
- 129687 SPX600A0-4A2B1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 400kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 820A | |
| Series | SPX | |
| Mount Type | Vertical | |
| Overall Length | 115mm | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 400 | |
| Maximum Supply Voltage | 400 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 96mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 400kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 820A | ||
Series SPX | ||
Mount Type Vertical | ||
Overall Length 115mm | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 400 | ||
Maximum Supply Voltage 400 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 96mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 820 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 72 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
