RS Better World

Eaton Variable Speed Drive, 132 kW, 3 Phase, SPX Series 400 300 A

Subtotal (1 unit)*

PHP1,904,566.58

(exc. VAT)

PHP2,133,114.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,904,566.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-705
Mfr. Part No.:
134845 SPX200A1-4A1B1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

132kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

300A

Series

SPX

Mount Type

Vertical

Overall Length

1.15m

IP Rating

IP21

Minimum Supply Voltage

400

Output Frequency

320Hz

Maximum Supply Voltage

400

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

362mm

Standards/Approvals

CE, DNV, IEC/EN 61800-3, IEC/EN61800-3, ISO 9001, RoHS, UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton SPX variable frequency drive is a cutting-edge solution designed to enhance efficiency and control in various industrial applications. Boasting a robust design, this drive operates at 400 V AC with a 3-phase capability, making it suitable for high-demand environments. With features such as an OLED display and integrated radio interference suppression filter, it ensures reliable performance while maintaining a user-friendly interface. Its compact dimensions and IP21 protection rating cater to diverse installation settings, allowing for seamless adaptation to varying system requirements. This product not only meets but exceeds stringent safety and environmental standards, ensuring peace of mind for operators and engineers alike.

Enhanced operational efficiency through advanced control mechanisms

Integrated safety features that comply with industry standards

User-friendly OLED display for quick monitoring and adjustments

Compact design allowing for flexible installation in confined spaces

Robust environmental protection to withstand challenging conditions

Support for multiple communication protocols to ensure connectivity

High-performance capabilities for demanding applications

Low electromagnetic interference, ensuring compatibility with sensitive equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy