Eaton Variable Speed Drive, 3 Phase, SPX Series
- RS Stock No.:
- 240-076
- Mfr. Part No.:
- 134489 SPX125A1-4A1B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,326,263.15
(exc. VAT)
PHP1,485,414.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,326,263.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 240-076
- Mfr. Part No.:
- 134489 SPX125A1-4A1B1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Series | SPX | |
| Overall Length | 13.5in | |
| IP Rating | IP21 | |
| Drive Type | Variable Frequency | |
| Standards/Approvals | UL Category Control No.:NMMS, NMMS2, IEC/EN61800-3, ISO 9001 DNV UL 508C, CE, CSA Class No.:3211-06, IEC/EN 61800-3, RoHS, UL, NMMS7. NMMS8 | |
| Overall Width | 11.5in | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 13.5in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Series SPX | ||
Overall Length 13.5in | ||
IP Rating IP21 | ||
Drive Type Variable Frequency | ||
Standards/Approvals UL Category Control No.:NMMS, NMMS2, IEC/EN61800-3, ISO 9001 DNV UL 508C, CE, CSA Class No.:3211-06, IEC/EN 61800-3, RoHS, UL, NMMS7. NMMS8 | ||
Overall Width 11.5in | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 13.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Eaton Variable Speed Drive, 90kW Rated Operational Power, 400V ac Nominal Voltage - 134489 SPX125A1-4A1B1
Features and Benefits:
• 400 V AC three-phase output enables standard industrial supply compatibility
• 150% overload capability for short-term torque demands
• Adjustable switching frequency up to 10kHz reduces acoustic and thermal stress
• Integrated radio interference suppression filter lowers conducted emissions
Applications
• Ideal for conveyor systems with frequent speed changes
• Used with fans where energy-efficient speed control is required
• Can be used for compressors needing soft-start and braking control
What protection class applies to the enclosure?
Which control interfaces are available for network integration?
How does the drive handle elevated altitude or temperature?
What safety and conformity standards are covered?
What control and I/O options are fitted for process signals?
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 72 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 170 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 261 A
- Eaton Variable Speed Drive SPX Series
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V 10 A
