Eaton Variable Speed Drive, 5.5 kW, 3 Phase, SPX Series 690V 10 A
- RS Stock No.:
- 244-630
- Mfr. Part No.:
- 129585 SPX005A2-5A4B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP326,516.89
(exc. VAT)
PHP365,698.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP326,516.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 244-630
- Mfr. Part No.:
- 129585 SPX005A2-5A4B1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 10A | |
| Series | SPX | |
| Mount Type | Vertical | |
| Overall Length | 237mm | |
| IP Rating | IP21 | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 525V | |
| Maximum Supply Voltage | 690V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Three-Phase AC motors | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 195mm | |
| Standards/Approvals | NMMS8, RCM, RoHS, UL, UL 508C, UL File No.: E134360, UL Report (US and Canada), UL No.: NMMS, CE, Certified by UL for use in Canada, CSA-C22.2 No. 14, CSA Class No.: 3211-06, DNV, IEC/EN 61800-2, IEC/EN 61800-3 - EMC, IEC/EN 61800-5 / EN 61800-5-1:2003, ISO 9001, NMMS2, NMMS7 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 558mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 10A | ||
Series SPX | ||
Mount Type Vertical | ||
Overall Length 237mm | ||
IP Rating IP21 | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 525V | ||
Maximum Supply Voltage 690V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Three-Phase AC motors | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 195mm | ||
Standards/Approvals NMMS8, RCM, RoHS, UL, UL 508C, UL File No.: E134360, UL Report (US and Canada), UL No.: NMMS, CE, Certified by UL for use in Canada, CSA-C22.2 No. 14, CSA Class No.: 3211-06, DNV, IEC/EN 61800-2, IEC/EN 61800-3 - EMC, IEC/EN 61800-5 / EN 61800-5-1:2003, ISO 9001, NMMS2, NMMS7 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 558mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 62 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 34 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 650 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 920 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 730 A
