RS Better World

Eaton Variable Speed Drive, 160 kW, 3 Phase, SPX Series 400 385 A

Subtotal (1 unit)*

PHP2,522,170.87

(exc. VAT)

PHP2,824,831.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,522,170.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-101
Mfr. Part No.:
125671 SPX250A1-4A4N1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

160kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

385A

Series

SPX

Mount Type

Vertical

IP Rating

IP21

Output Frequency

320Hz

Minimum Supply Voltage

400

Maximum Supply Voltage

400

Compatible Motor Type

AC Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, ISO 9001, RoHS, UL, CE

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
FI
The Eaton variable frequency drive from Eaton redefines performance and reliability with its advanced technology, perfectly suited for industrial applications. Engineered for optimal energy efficiency, it operates at 400 V AC and effectively supports 3-phase systems up to 160 kW. The innovative OLED display ensures intuitive monitoring and control, allowing users to effortlessly navigate through essential parameters. The robust construction and IP21 protection class safeguard the unit against dust and moisture, making it a dependable solution for various environments. Whether you aim to enhance operational efficiency or reduce overall energy consumption, this model integrates seamlessly within your existing systems while providing superior functionality.

Offers a compact design that fits easily into tight spaces

Supports diverse communication protocols for flexible integration

Features extensive overload capability for adaptability under varying loads

Designed with a high degree of protection to ensure reliability

Provides comprehensive electromagnetic compatibility for noise-sensitive applications

Flexible mounting options allow for vertical installation

Robust climatic proofing ensures performance in harsh conditions

Sustainable design compliant with international standards for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy