Eaton Inverter Drive, 160 kW, 3 Phase, Eaton SPX Series 480V 385 A
- RS Stock No.:
- 230-729
- Mfr. Part No.:
- 125672 SPX250A2-4A4N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,730,710.14
(exc. VAT)
PHP3,058,395.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,730,710.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-729
- Mfr. Part No.:
- 125672 SPX250A2-4A4N1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Power Rating | 160kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 385A | |
| Series | Eaton SPX | |
| Mount Type | Vertical | |
| IP Rating | IP54 | |
| Overall Length | 2.02m | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 595mm | |
| Standards/Approvals | UL, ISO 9001, CE, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 602mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Power Rating 160kW | ||
Number of Phases 3 | ||
Maximum Output Current 385A | ||
Series Eaton SPX | ||
Mount Type Vertical | ||
IP Rating IP54 | ||
Overall Length 2.02m | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 595mm | ||
Standards/Approvals UL, ISO 9001, CE, RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 602mm | ||
- COO (Country of Origin):
- FI
Related links
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 480V 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Inverter Drive Eaton SPX Series
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 690V 253 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 520 A
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 202 A
