RS Better World
Eaton Inverter Drive, 3 Phase, Eaton SPX Series
- RS Stock No.:
- 230-086
- Mfr. Part No.:
- 125396 SPX200A1-5A4N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,059,298.11
(exc. VAT)
PHP3,426,413.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,059,298.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-086
- Mfr. Part No.:
- 125396 SPX200A1-5A4N1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Series | Eaton SPX | |
| IP Rating | IP21 | |
| Overall Length | 23.7in | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Standards/Approvals | IEC/EN 61800-3, CSA-C22.2 No. 14, EN 61800-5-1:2003, ISO 9001, RoHS, NEMA 1, UL, CE | |
| Overall Width | 23.43in | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 23.7in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Series Eaton SPX | ||
IP Rating IP21 | ||
Overall Length 23.7in | ||
Drive Type Variable Frequency Drive (VFD) | ||
Standards/Approvals IEC/EN 61800-3, CSA-C22.2 No. 14, EN 61800-5-1:2003, ISO 9001, RoHS, NEMA 1, UL, CE | ||
Overall Width 23.43in | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 23.7in | ||
- COO (Country of Origin):
- FI
Eaton Inverter Drive, 200kW Rated power, 3-phase Supply - 125396 SPX200A1-5A4N1
This inverter drive provides variable-speed control for industrial three-phase motors in installations requiring an IP21 enclosure and NEMA 1 mounting. Designed for 600 to 690 V AC systems, it offers sensorless Vector and U/f control modes with an OLED user interface, radio interference suppression and integrated DC link components. It is intended for vertical mounting and operation across typical industrial ambient conditions.
Features and Benefits:
• 200 kW Rated power enabling high-power motor control
• 600 V to 690 V Supply voltage supporting heavy-duty systems
• 150% overload for short-duration increased torque delivery
• 320 Hz Maximum output frequency for extended speed range
• Radio interference filter reducing conducted emissions
• 600 V to 690 V Supply voltage supporting heavy-duty systems
• 150% overload for short-duration increased torque delivery
• 320 Hz Maximum output frequency for extended speed range
• Radio interference filter reducing conducted emissions
Applications
• Suitable for large pump and fan speed control
• Ideal for conveyor drives in manufacturing plants
• Used with high-power compressors requiring variable speed
• Can be used for HVAC systems in industrial facilities
• Ideal for conveyor drives in manufacturing plants
• Used with high-power compressors requiring variable speed
• Can be used for HVAC systems in industrial facilities
What communication options are available for integration?
It supports PROFIBUS-DP and TCP/IP with optional Modbus-TCP, PROFINET, EtherCAT, Ethernet/IP, DeviceNet, CANopen, BACnet/IP and BACnet MS/TP.
How does altitude affect performance?
It is rated for operation up to 3,000 m with performance reductions above 1,000 m at 1% per 100 m.
What thermal and environmental limits apply?
Operating temperature range is -10 °C to 50 °C with storage down to -40 °C and climatic proofing below 95% relative humidity without condensation.
What protection classifications and standards does it meet?
It conforms to IEC/EN 61800-3 and EN 61800-5-1 and carries UL, CE, RoHS and CSA-C22.2 No. 14 related certifications.
Related links
- Eaton Inverter Drive Eaton SPX Series
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 690V 253 A
- Eaton Inverter Drive SPX Series
- Eaton Inverter Drive SPX Series 600V ac 5.5 A
- Eaton Inverter Drive SPX Series 600V ac 10 A
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 480V 385 A
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 480V 385 A
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 41 A
