RS Better World

Eaton Inverter Drive, 3 Phase, SPX Series 600V ac 5.5 A

Subtotal (1 unit)*

PHP230,305.91

(exc. VAT)

PHP257,942.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP230,305.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-272
Mfr. Part No.:
125222 SPX003A1-5A4N1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

5.5A

Series

SPX

Mount Type

Vertical

IP Rating

IP21

Overall Length

237mm

Output Frequency

320Hz

Minimum Supply Voltage

600V ac

Maximum Supply Voltage

600V ac

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Compatible Motor Type

Three-Phase AC motors

Maximum Operating Temperature

50°C

Overall Width

195mm

Standards/Approvals

IEC/EN 61800-5 / EN 61800-5-1:2003, CE, Certified by UL for use in Canada, CSA-C22.2 No. 14, CSA Class No.: 3211-06, DNV, IEC/EN 61800-2, IEC/EN 61800-3 - EMC, ISO 9001, NMMS2, NMMS7, NMMS8, RCM, RoHS, UL, UL 508C, UL File No.: E134360, UL No.: NMMS, UL Report (US and Canada)

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

558mm

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton SPX Variable frequency drive is a powerful solution designed to enhance motor control systems while optimising energy efficiency. Engineered for robust performance, this versatile drive operates at 600 V AC and accommodates both 3-phase and 1-phase systems, making it ideal for diverse industrial applications.

Ensures electromagnetic compatibility to minimise interference with other devices

Optimises energy consumption through advanced control modes

Boasts several communication options for seamless integration into existing systems

Features robust construction that maintains performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy